396-033-520-608

Heilind Number:EDA396-033-520-608
Manufacturer:EDAC
Manufacturer Number:396-033-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-520-608

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your circuit boards with its straight mount orientation. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures reliable performance. With 33 positions and a single row configuration, it offers ample space for connection. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, making it ideal for board-to-board applications. Upgrade your PCB setup with this essential component.