396-033-521-103

Heilind Number:EDA396-033-521-103
Manufacturer:EDAC
Manufacturer Number:396-033-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed with durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable performance even in demanding environments. With a single row layout and 33 positions, it offers ample connectivity options while maintaining a compact footprint. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its 3A amperage rating and high-quality construction to meet your connectivity needs with utmost reliability.