396-033-521-107

Heilind Number:EDA396-033-521-107
Manufacturer:EDAC
Manufacturer Number:396-033-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a single row layout and 33 copper alloy contact positions, it offers versatile connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing allow for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and dependable solution for your connectivity needs. Suitable for various applications in the electronics industry, it guarantees high-quality performance and longevity. Upgrade your devices with this essential component and experience seamless connectivity like never before.