396-033-521-108

Heilind Number:EDA396-033-521-108
Manufacturer:EDAC
Manufacturer Number:396-033-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-521-108

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector, designed for optimal performance. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable conductivity. Featuring a single row layout with 33 positions and a pitch of .125 inches, it offers precise connectivity for your circuit boards. The straight mount orientation and rugged construction make it perfect for various applications, even in challenging environments. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for your connector needs. Upgrade your setup with this high-quality component, a must-have in any professional or DIY electronics project.