396-033-521-158

Heilind Number:EDA396-033-521-158
Manufacturer:EDAC
Manufacturer Number:396-033-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-521-158

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic setups, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 33 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. The .125-inch pitch and .2-inch row spacing make it easy to install on PCBs. Whether you're a professional or hobbyist, this connector is a must-have for your projects.