396-033-521-602

Heilind Number:EDA396-033-521-602
Manufacturer:EDAC
Manufacturer Number:396-033-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-521-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable power and data transmission with its 33 positions, copper alloy contacts, and 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting stability even in harsh operating environments (-40 to 105°C). With a sleek black finish and a space-saving straight mount orientation, it not only offers functionality but also adds a professional touch to your designs. Trust in its .125-inch pitch and .2-inch row spacing for efficient board-to-board connections. Ideal for a wide range of applications, this connector is a must-have in your electronic components inventory. Elevate your connectivity solutions with this essential component.