396-033-521-604

Heilind Number:EDA396-033-521-604
Manufacturer:EDAC
Manufacturer Number:396-033-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-521-604

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision, this connector features a sleek black design, adding a touch of sophistication to your setup. Rated for 3A, it ensures reliable power transmission while its UL 94V-0 Thermoplastic Polyester housing guarantees safety and durability. With a single row and 33 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts and .125-inch pitch further optimize conductivity, while the .2-inch row spacing allows for efficient signal flow. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast. Operating smoothly in temperatures ranging from -40 to 105°C, it's built to withstand even the harshest environments. Upgrade your connectivity game with this essential component.