396-033-521-607

Heilind Number:EDA396-033-521-607
Manufacturer:EDAC
Manufacturer Number:396-033-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-521-607

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Engineered with precision, it boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety. Featuring a single row design with 33 positions, it provides ample connectivity options. The Copper Alloy contacts guarantee optimal signal transfer, while the .125-inch pitch and .2-inch row spacing allow for easy integration. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.