396-033-521-658

Heilind Number:EDA396-033-521-658
Manufacturer:EDAC
Manufacturer Number:396-033-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-521-658

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 33 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts and .125-inch pitch deliver efficient signal transmission, while the .2-inch row spacing allows for easy installation. Designed for straight mount orientation, it provides a seamless connection on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Elevate your PCB design with this high-quality Card Edge Connector.