396-033-522-103

Heilind Number:EDA396-033-522-103
Manufacturer:EDAC
Manufacturer Number:396-033-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-522-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for seamless integration, it features a single row layout with 33 positions for optimal functionality. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation offers easy installation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Explore our range of PCB connectors for more options tailored to your needs.