396-033-522-104

Heilind Number:EDA396-033-522-104
Manufacturer:EDAC
Manufacturer Number:396-033-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-522-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 33 positions, offering reliable performance for your electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it ensures precise alignment on your board. The sleek black color adds a professional touch while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connection capabilities with this essential component.