396-033-522-108

Heilind Number:EDA396-033-522-108
Manufacturer:EDAC
Manufacturer Number:396-033-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-522-108

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a high amperage rating of 3A, making it suitable for demanding applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliability and safety. With a single row layout and 33 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. A pitch and row spacing of .125in and .2in, respectively, facilitate seamless integration. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range (-40 to 105°C) make it versatile for various environments. Upgrade your PCB connections with this essential component.