396-033-522-112

Heilind Number:EDA396-033-522-112
Manufacturer:EDAC
Manufacturer Number:396-033-522-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-522-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts, ensuring secure and efficient data transmission. With a single row configuration and 33 positions, it offers ample connectivity options for your electronic devices. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a seamless fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for seamless and reliable board-to-board connections.