396-033-522-602

Heilind Number:EDA396-033-522-602
Manufacturer:EDAC
Manufacturer Number:396-033-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-522-602

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for seamless integration, it boasts a striking black color and durable UL 94V-0 Thermoplastic Polyester housing. With 33 positions spread across a single row, this connector offers ample space for your electronic components. The copper alloy contacts ensure reliable signal transmission, while a low amperage rating of 3 A guarantees safe operation. Featuring a .125-inch pitch and .2-inch row spacing, it allows for precise mating with compatible boards. Its straight mount orientation simplifies installation, and a wide operating temperature range (-40 to 105 °C) ensures reliable performance in varied environments. Perfect for high-speed data transfer and power delivery applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game today with this essential component.