396-033-522-604

Heilind Number:EDA396-033-522-604
Manufacturer:EDAC
Manufacturer Number:396-033-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-522-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees both durability and style. With a single row layout featuring 33 positions, it offers ample space for efficient data transmission. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Whether you're a seasoned professional or DIY enthusiast, this essential component is sure to streamline your PCB projects.