396-033-522-607

Heilind Number:EDA396-033-522-607
Manufacturer:EDAC
Manufacturer Number:396-033-522-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-522-607

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for high performance, it boasts a rugged UL 94V-0 Thermoplastic Polyester housing material, ensuring durability in any application. With a single row layout and 33 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees reliable and efficient data transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of temperature conditions, from -40 to 105 °C, it's perfect for industries requiring robust and dependable connectors. Upgrade your setup with this essential component for seamless board-to-board connectivity.