396-033-522-608

Heilind Number:EDA396-033-522-608
Manufacturer:EDAC
Manufacturer Number:396-033-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-522-608

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector, featuring a sleek black design. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance. The 33 positions, arranged in a single row with a .125-inch pitch and .2-inch row spacing, accommodate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Choose this connector for efficient and secure PCB integration.