396-033-522-658

Heilind Number:EDA396-033-522-658
Manufacturer:EDAC
Manufacturer Number:396-033-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-522-658

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 33 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating efficiently within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its .125-inch pitch and .2-inch row spacing facilitate easy installation and maintenance. Trust in its 3A amperage rating for consistent performance. Perfect for applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Choose this connector for seamless and dependable board-to-board connections.