396-033-526-101

Heilind Number:EDA396-033-526-101
Manufacturer:EDAC
Manufacturer Number:396-033-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-526-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed for seamless integration, it features a single row with 33 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees both safety and longevity. Each contact is meticulously crafted from Copper Alloy, providing reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation allows for easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide array of applications, making it a must-have component in your electronic assembly. Elevate the performance of your devices with this essential connectivity solution.