396-033-526-103

Heilind Number:EDA396-033-526-103
Manufacturer:EDAC
Manufacturer Number:396-033-526-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-526-103

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row of 33 positions with a pitch of .125 inches, offering optimal precision in your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and durability in any application. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it guarantees stable performance even in harsh conditions. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Elevate your electronic projects with this essential connector, a perfect choice for professionals and hobbyists alike.