396-033-526-104

Heilind Number:EDA396-033-526-104
Manufacturer:EDAC
Manufacturer Number:396-033-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-526-104

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and durability. With a single row layout and a total of 33 positions, this connector offers ample connectivity options. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. Its .125-inch pitch and .2-inch row spacing make it compatible with various PCBs. The straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance.