396-033-526-107

Heilind Number:EDA396-033-526-107
Manufacturer:EDAC
Manufacturer Number:396-033-526-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-526-107

Detailed Description

Enhance board-to-board connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a current rating of 3 A and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing for durability. Featuring a single row configuration with 33 positions, each contact is made of high-quality Copper Alloy for reliable signal transfer. With a pitch of .125 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. Engineered for seamless integration, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.