396-033-526-108

Heilind Number:EDA396-033-526-108
Manufacturer:EDAC
Manufacturer Number:396-033-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-526-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures secure and reliable connections. Its single-row design with 33 positions and a .125-inch pitch offers versatility for various applications. The copper alloy contacts guarantee efficient signal transmission, while the 3A amperage rating caters to power needs. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Upgrade your setup with this essential component, a seamless blend of quality and functionality.