396-033-526-112

Heilind Number:EDA396-033-526-112
Manufacturer:EDAC
Manufacturer Number:396-033-526-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-526-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a compact single-row design and a total of 33 positions, it offers seamless integration on your board. The copper alloy contact material ensures reliable conductivity, while the 3A amperage and .125-inch pitch meet industry standards for efficient power transmission. Whether you're working on a standard or customized project, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component, perfect for professional use in the field of electronics.