396-033-526-158

Heilind Number:EDA396-033-526-158
Manufacturer:EDAC
Manufacturer Number:396-033-526-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-526-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-526-158

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Card Edge Connector. Designed for seamless integration, this black connector features a single row with 33 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, made of Copper Alloy, offers reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it's ideal for diverse environments. Whether for personal projects or industrial applications, this connector promises superior performance, making it an essential component in your electronic setup.