396-033-526-607

Heilind Number:EDA396-033-526-607
Manufacturer:EDAC
Manufacturer Number:396-033-526-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-526-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your electronic systems, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers easy installation and efficient space utilization. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. Featuring 33 positions, it allows for versatile connectivity options. Its straight mount orientation simplifies assembly, making it ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Upgrade your PCB connections with this essential component.