396-033-526-612

Heilind Number:EDA396-033-526-612
Manufacturer:EDAC
Manufacturer Number:396-033-526-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-526-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless board-to-board integration, it features a single row with 33 positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The Copper Alloy contact material guarantees efficient conductivity, while supporting a current of up to 3A. Its straight mount orientation facilitates easy assembly, while the wide operating temperature range of -40 to 105°C ensures stability in various conditions. Upgrade your connectivity solutions with this essential component.