396-033-526-658

Heilind Number:EDA396-033-526-658
Manufacturer:EDAC
Manufacturer Number:396-033-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-526-658

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105 °C. With a single row design featuring 33 positions and a contact material of Copper Alloy, it guarantees seamless connectivity for your electronic components. The precise pitch of .125 inches and row spacing of .2 inches make it ideal for high-density applications, while its straight mount orientation offers easy installation. Trust in this connector to deliver optimal power with an amperage rating of 3A, meeting all your PCB connection needs with efficiency and precision.