396-033-526-678

Heilind Number:EDA396-033-526-678
Manufacturer:EDAC
Manufacturer Number:396-033-526-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-526-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-526-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With a sleek black finish, it not only adds a touch of sophistication to your setup but also offers robust protection. Featuring 33 positions in a single row layout, it facilitates seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees superior conductivity. Designed for optimal efficiency, it boasts a pitch of .125 inches and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for both standard and challenging environments. Trust in our Card Edge Connector to streamline your electronic projects with ease.