396-033-540-103

Heilind Number:EDA396-033-540-103
Manufacturer:EDAC
Manufacturer Number:396-033-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-540-103

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features 33 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. Crafted with precision, the copper alloy contacts provide excellent conductivity, while the black color adds a sleek touch to your setup. With a pitch of .125 inches and row spacing of .2 inches, it offers convenient installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as automotive, telecommunications, and more. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your connectivity solutions with this essential component.