396-033-540-603

Heilind Number:EDA396-033-540-603
Manufacturer:EDAC
Manufacturer Number:396-033-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-540-603

Detailed Description

Easily connect your PCBs with precision using this Card Edge Connector. Designed for reliable performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 33 positions, it allows for seamless board-to-board connections. The copper alloy contact material and .125-inch pitch guarantee secure and efficient data transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Perfect for any project requiring high-speed connectivity, this connector is a must-have in your toolkit.