396-033-540-607

Heilind Number:EDA396-033-540-607
Manufacturer:EDAC
Manufacturer Number:396-033-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-540-607

Detailed Description

Enhance connection reliability in your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a contact material of Copper Alloy, it ensures efficient power transfer, while the 33 positions and 1 row configuration offer ample connectivity options. Featuring a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation makes installation a breeze, and with an amperage rating of 3A, it is suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your connectivity needs.