396-033-540-612

Heilind Number:EDA396-033-540-612
Manufacturer:EDAC
Manufacturer Number:396-033-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-540-612

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black color and a single row configuration with 33 positions. Engineered for optimal performance, it can handle an amperage of 3A, ensuring reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contact material guarantees efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, it facilitates precise connections. Its straight mount orientation makes installation a breeze, and it operates smoothly in a wide temperature range from -40 to 105°C. Upgrade your electronic assemblies with this high-quality connector, a must-have in any technician's toolkit.