396-033-540-658

Heilind Number:EDA396-033-540-658
Manufacturer:EDAC
Manufacturer Number:396-033-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-540-658

Detailed Description

Enhance your board-to-board connectivity with this sleek and durable Card Edge Connector in classic black. Engineered for efficiency, it features a single row design with 33 copper alloy contact positions spaced at a pitch of .125 inches. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while the 3A amperage rating guarantees seamless power transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with this essential component.