396-033-541-101

Heilind Number:EDA396-033-541-101
Manufacturer:EDAC
Manufacturer Number:396-033-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-541-101

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, its sleek black housing not only adds a touch of sophistication but also ensures durability with its UL 94V-0 Thermoplastic Polyester construction. Featuring a single row layout with precise .125-inch pitch, it accommodates 33 copper alloy contact positions, facilitating seamless data transmission. The straight mount orientation allows for easy installation, while its reliable 3A amperage rating guarantees optimal performance. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component in any electronic setup.