396-033-541-102

Heilind Number:EDA396-033-541-102
Manufacturer:EDAC
Manufacturer Number:396-033-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-541-102

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a single row layout with 33 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliability and longevity even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. The black color adds a touch of sophistication, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in electronics and beyond. Elevate your connectivity with this high-quality component.