396-033-541-107

Heilind Number:EDA396-033-541-107
Manufacturer:EDAC
Manufacturer Number:396-033-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-541-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 33 positions in a single row, ensuring seamless integration for your circuit boards. The black UL 94V-0 Thermoplastic Polyester housing not only offers durability but also adds a sleek aesthetic to your setup. With a 3A amperage rating and copper alloy contact material, this connector guarantees reliable power transmission. The precise .125-inch pitch and .2-inch row spacing allow for easy and secure connections. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, is a versatile choice. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.