396-033-541-603

Heilind Number:EDA396-033-541-603
Manufacturer:EDAC
Manufacturer Number:396-033-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-541-603

Detailed Description

Enhance connectivity in your PCB setup with this sleek Card Edge Connector. Designed for seamless integration, it features a single row with 33 positions, ensuring optimal performance. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability, while the black color adds a touch of sophistication. With a low amperage rating of 3 A and a pitch of .125 inches, it's perfect for various applications. The straight mount orientation and wide operating temperature range from -40 to 105°C offer versatility and durability. Upgrade your connector game with this essential component.