396-033-541-607

Heilind Number:EDA396-033-541-607
Manufacturer:EDAC
Manufacturer Number:396-033-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-541-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, this connector ensures reliable power transmission with a current rating of 3 A. Featuring a single row layout with 33 positions and a pitch of .125 inches, it guarantees precise and secure connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments, making it an essential component for your electronic projects. Elevate your connectivity solutions with this top-tier Card Edge Connector.