396-033-541-612

Heilind Number:EDA396-033-541-612
Manufacturer:EDAC
Manufacturer Number:396-033-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-541-612

Detailed Description

Enhance connectivity on your PCB with our sleek Card Edge Connector in classic black. Designed for optimal performance, it features a copper alloy contact material and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding applications. With a single row, 33 positions, and a pitch of .125 inches, this connector offers seamless integration for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to use. Upgrade your PCB setup with this essential component, available now in our PCB Connectors collection.