396-033-541-678

Heilind Number:EDA396-033-541-678
Manufacturer:EDAC
Manufacturer Number:396-033-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-541-678

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a current rating of 3 A, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity in any application. With a single row configuration and 33 positions, it offers seamless board-to-board connectivity. The Copper Alloy contacts, spaced at .125 inches with .2 inches row spacing, ensure secure and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your connection game with this essential component for any electronics project.