396-033-558-104

Heilind Number:EDA396-033-558-104
Manufacturer:EDAC
Manufacturer Number:396-033-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-558-104

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a high amperage of 3A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and efficiency. With a single row layout and a pitch of .125 inches, it offers seamless integration on your PCBs. Boasting 33 positions, it accommodates multiple connections with ease. Its right angle mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your electronics with this essential component, a must-have in any engineer's toolkit.