396-033-558-107

Heilind Number:EDA396-033-558-107
Manufacturer:EDAC
Manufacturer Number:396-033-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-558-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 33 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Its precise .125-inch pitch and .2-inch row spacing make it easy to install on your circuit board. Engineered for efficiency, it can handle up to 3A of current, ideal for power-intensive applications. The right-angle mount orientation allows for convenient assembly, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Elevate your PCB design with this essential connector.