396-033-558-108

Heilind Number:EDA396-033-558-108
Manufacturer:EDAC
Manufacturer Number:396-033-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a essential component for seamless board-to-board connections. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both quality and style. With a single row design and 33 positions, it offers ample space for versatile connections. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Its right angle mount orientation is perfect for compact installations, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB setup with this essential connector, a must-have for any electronics enthusiast or professional.