396-033-558-112

Heilind Number:EDA396-033-558-112
Manufacturer:EDAC
Manufacturer Number:396-033-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-558-112

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek Black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and a total of 33 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, it allows for precise and secure connections. Its Right Angle mount orientation adds versatility to your assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its performance for your PCB projects, whether in industrial settings or beyond.