396-033-558-602

Heilind Number:EDA396-033-558-602
Manufacturer:EDAC
Manufacturer Number:396-033-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-558-602

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, boasting a sleek black design for a modern touch. Engineered for optimal performance, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 33 positions, it offers ample connectivity options. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Designed for seamless integration, it boasts a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation on PCBs. Its right-angle mount orientation further enhances flexibility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its superior quality and performance for all your connectivity needs.