396-033-558-603

Heilind Number:EDA396-033-558-603
Manufacturer:EDAC
Manufacturer Number:396-033-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-558-603

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features a single row with 33 positions, perfect for efficient board-to-board PCB connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable current transmission at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Its right-angle mount orientation offers flexibility during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications.