396-033-558-612

Heilind Number:EDA396-033-558-612
Manufacturer:EDAC
Manufacturer Number:396-033-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-558-612

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed with durability in mind, its UL 94V-0 Thermoplastic Polyester housing material ensures reliable performance even in demanding environments. With a single row layout and 33 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Featuring a convenient right-angle mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component.