396-033-558-658

Heilind Number:EDA396-033-558-658
Manufacturer:EDAC
Manufacturer Number:396-033-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-558-658

Detailed Description

Discover seamless connectivity with our Card Edge Connector, a must-have component for your PCB assembly needs. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 33 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on industrial machinery or consumer electronics, this connector, with a 3A amperage rating and an operating temperature range of -40 to 105 °C, is built to withstand the demands of your applications. Its right-angle mount orientation also adds versatility to your PCB layout. Trust in our high-quality connector to streamline your board-to-board connections with ease and efficiency.