396-033-558-678

Heilind Number:EDA396-033-558-678
Manufacturer:EDAC
Manufacturer Number:396-033-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-558-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless electronic connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 33 positions, it offers ample room for multiple connections in a compact space. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide optimal signal transfer. Ideal for right-angle mounting, this connector is versatile and adaptable to various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for both standard and challenging environments. Upgrade your electronic assemblies with this high-quality Card Edge Connector and experience enhanced performance and connectivity.